Wera 05138262001 367BO Kraftform Plus Screwdriver Torx Security TX20/100

MPN
05138262001
Brand
Wera
EAN-13
4013288025883
Order Code
54-6926
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

This TX20 Torx security screwdriver from Wera has a chrome-plated round 100 x 4.5mm black point blade and a 98mm multi-component Kraftform non-roll handle. This tool has a bore hole to prevent the unauthorised unfastening of safety screws.


  • Length 198mm
  • Weight 62g
Length 198mm
ESD Safe No
Tip Type Tamperproof Torx
Tip Size TX20
VDE/1000V Approved No
Blade Diameter 4.5mm
Grip design 2-components
Height 33mm
Height Safe No
Insulated false
Non Sparking No
Product Type Screwdriver
Size (TX) 20
Weight 59g
Width 33mm
With bore hole true

Reviews

Be the first to submit a review

Trustpilot