Wera 05138261001 367BO Kraftform Plus Screwdriver Torx Security TX15/80

MPN
05138261001
Brand
Wera
EAN-13
4013288025876
Order Code
54-6924
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/11/2026

This TX15 Torx security screwdriver from Wera has a chrome-plated round 80 x 4mm black point blade and a 98mm multi-component Kraftform non-roll handle. This tool has a bore hole to prevent the unauthorised unfastening of safety screws.


  • Length 178mm
  • Weight 56g
Length 178mm
ESD Safe No
Tip Type Tamperproof Torx
Tip Size TX15
VDE/1000V Approved No
Blade Diameter 4mm
Grip design 2-components
Height 33mm
Height Safe No
Insulated false
Non Sparking No
Product Type Screwdriver
Size (TX) 15
Weight 52.28g
Width 33mm
With bore hole true

Reviews

Be the first to submit a review

Trustpilot