Wera 05136614001 Advent Calendar 2026

MPN
05136614001
Brand
Wera
EAN-13
4013288237125
Order Code
86-8997
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 146 in stockPricing only valid for available stock,
Contact us for further availability

The 2026 Wera Advent Calendar has arrived

Including the iconic Kraftform handle as a torch with screwdriving function and other premium tools – the 2026 Wera Advent Calendar includes 24 surprises that will make every tool fan's heart beat faster in the 2026 Christmas season.

A special highlight: the compact, high-performance torch with screwdriving function in the design of the Kraftform handle. Not only does it provide necessary light - with a bit inserted, the torch can also be used for screwdriving.

Behind the 24 doors you will also find 9 bits, one handle with ¼" mounting, and 7 L-keys. Everything is safely stored in four modular holders. One particularly stylish, sturdy textile tool-dock on which all four tool modules can be securely attached. This keeps the tools neatly stored and always within easy reach. One adapter, which also allows the tool modules to be connected to the Wera Modular system. The bottle opener gives you something to look forward to after a job well done!

Whether you're gifting it to a work colleague or treating yourself, the Wera Advent Calendar delivers a fun daily surprise alongside practical tools, making it a great addition to any workshop this December.


  • Advent calendar for tool fans
  • Iconic battery-powered Kraftform torch with screwdriving function, two brightness levels (energy efficient), ¼" bit mounting, automatically focusing light cone for optimal illumination
  • Torch with screwdriving function, bits, L-key and Kraftform handle, stored on four modular holders
  • The modular holders can be attached to the textile tool-dock
  • All modular holders can be combined with the Wera Modular system, using the adapter included in the set
  • Bottle opener for an evening well-deserved
  • Box size: 573 x 464 x 53mm
  • Weight: 1.56kg
  • Wera type: 05136614001
Type Advent calendar
Number of Pieces 24

Reviews

Be the first to submit a review

Trustpilot