Wera 05136610001 Christmas Advent Tool Kit Calendar 2025

MPN
05136610001
Brand
Wera
EAN-13
4013288231024
Order Code
86-8996
Country of Origin
Czech Republic
Qty Was Unit Price (Inc VAT)
1+ £54.95 £44.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockContact us for additional stock

The 2025 Wera Advent Calendar Has Arrived

The 2025 Wera Advent Calendar offers more than festive cheer, it delivers a fully equipped screwdriving workshop in a box. Designed with engineers in mind, this year's calendar includes 28 high-quality tools and accessories, carefully selected to support the most common screw profiles and operations.

Inside, you'll find 15 screwdrivers, including two VDE-rated slotted drivers for electrical work, two compact Stubby drivers, three precision Micro tools ideal for fine engineering tasks, and a chiseldriver with an impact cap and pound-through blade for tougher jobs. A T-handle bitholding screwdriver for ¼" bits is included, along with three extended 89 mm bits, offering excellent torque transmission and ergonomic handling. Two screw grippers ensure screws stay securely in place during use.

The calendar also features two versatile racks that can be mounted on a wall or placed upright for tidy storage. And for a touch of seasonal fun, the specially designed bottle opener exclusive to the 2025 edition makes a welcome return.

Whether you're gifting it to a fellow engineer or treating yourself, the Wera Advent Calendar combines practicality with festive excitement, making it a standout addition to any workshop this December.


The Wera 2025 Advent calendar contains 28 pieces:

  • 1 x 932 A Slotted screwdriver: 1.2 x 7 x 125 mm
  • 2 x 350 PH Phillips-head screwdriver: PH 1x80 mm, PH 2x100 mm
  • 1 x 350 PH Phillips-head Stubby/carburettor screwdriver: PH 2 x 25 mm
  • 2 x 355 PZ Pozidriv screwdriver: PZ 1x80 mm, PZ 2x100 mm
  • 3 x 367 TORX® Screwdriver: TX 15x80 mm, TX 20x100 mm, TX 25x100 mm
  • 1 x 335 Stubby/carburettor screwdriver: 1 x 5.5 x 24.5 mm
  • 1 x 2050 PH Electronics Phillips-head screwdriver: PH 0 x 60 mm
  • 2 x 2035 Electronics slotted screwdriver: 0.30x2x60 mm, 0.40x2.5x80 mm
  • 1 x 9548 T-handle bitholding screwdriver for 1/4"" bits: 1/4"" x 93.6 mm
  • 3 x 840/4 Z bits: 4x89 mm, 5x89 mm, 6x89 mm
  • 2 x 1060 i VDE-insulated Kraftform slotted screwdriver: 0.4x2.5x80 mm, 0.6x3.5x100 mm
  • 1 x 1440 Screw Gripper: 4.5-6 x 41 mm
  • 1 x 1442 Screw Gripper: 6.0-8.5 x 41 mm
  • 1 x 9547 Top part A for screwdriver rack: 212 x 67 x 30 mm
  • 1 x 9545 Top part B for screwdriver rack: 212 x 67 x 30 mm
  • 4 x 9546 Side part for screwdriver rack: 18 x 67 x 126 mm
  • 1 x 1496 Bottle opener
Type Advent calendar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot