Wera 05136609001 Advent Calendar 2024

MPN
05136609001
Brand
Wera
EAN-13
4013288228277
Order Code
86-8995
Country of Origin
Czech Republic

No longer stocked


Wera 05136609001 Advent Calendar 2024 - Father Christmas would be delighted to have a lighter sack - the contents of the Wera Advent calendar 2024 are perfect for him. Hidden are many goodies and new products with different advantages. 8 bits in 25 mm length, 5 bits in 50 mm length, 3 sockets with ¼" drive, one universal bitholding screwdriver and - surprise - a Zyklop Mini ratchet head for bits (also for sockets using an adapter). Note the particularly durable BiTorsion design of the bits. This tool collection, in combination with the bitholding screwdriver with Kraftform handle, makes it possible to operate many different screws and bolts.

With the Zyklop Mini, youll even get a fine-toothed ratchet for a low return angle of only 6°, clockwise/anti-clockwise switching included. This allows you to choose whether you want to work with a ratchet or a screwdriver. The set comes with a case which is very reminiscent of the popular and practical Tool-Check... only a lot more space-saving. Anyone who likes to season their meals - at home or on the go - will be happy about the salt and pepper set in the original Wera design - a must for all fans and exclusive to the Advent Calendar.

Of course, for the perfect lunch break you also need a bottle opener, this one in the compact Zyklop Mini design and therefore also a very nice Wera souvenir. These three new little life hacks sit in a case to make transport easier and to prevent seasoning your bag.


  • Advent calendar 2024, 25 piece
  • 1x 9544 Zyklop Mini ratchet head, 1/4"": 1/4"" x 50 mm
  • 1x 815/1 Bitholding screwdriver, 1/4"": 1/4"" x 78 mm
  • 1x 899/4/1 Universal Bit Holder: 1/4"" x 50 mm
  • 1x 870/1 Adaptor: 1/4"" x 25 mm
  • 3x 8790 HMA Zyklop 1/4"" socket: 8x23 mm, 10x23 mm, 13x23 mm
  • 2x 851/4 BTZ bits: PH 1x50 mm, PH 2x50 mm
  • 2x 855/4 BTZ bits: PZ 1x50 mm, PZ 2x50 mm
  • 4x 867/1 BTZ TORX® bits: TX 10x25 mm, TX 15x25 mm, TX 20x25 mm, TX 25x25 mm
  • 1x 800/4 BTZ bits: 0.8 x 5.5 x 50 mm
  • 4x 840/1 BTZ bits: 3x25 mm, 4x25 mm, 5x25 mm, 6x25 mm
  • 1x Mini Tool-Check, empty: Mini Tool-Check, empty
  • 1x 9542 Salt shaker: 9542 Salt shaker
  • 1x 9543 Pepper shaker: 9543 Pepper shaker
  • 1x 9501 Mini bottle opener: 86
  • 1x 9495 soft case: 200 x 95 mm

The Mini Tool-Check is perfect for transport and impresses with its lightning-fast access to the tools. Bits, sockets and - new - a Zyklop Mini bit ratchet head, together with the bitholding screwdriver, form a really practical screwdriving workshop. Includes Zyklop Mini bottle opener and Salt and pepper set in the Wera design.
Type Advent calendar

Trustpilot