Wera 05136602001 Advent Calendar 2021

Order Code:

86-8991

Brand: Wera MPN: 05136602001 EAN-13: 4013288214089

Discontinued


The Wera Advent calendar 2021 contains no fewer than 3 very special new products! The new magnetiser impresses with its attractive design. The 8/10 Joker double spanner completes many users spanner collections. The mini bottle opener not only opens bottles, it is also an eye-catching key chain. In addition, 6 premium BiTorsion bits, 8 Kraftform Micro screwdrivers, 3 traditional headed screwdrivers and a VDE screwdriver ensure a successful assortment of tools that equips users very well for many common applications after Advent.

The bits can be stored in the Bit-Check which is included and even fits in your pocket. All other tools can be stored and protected in the included textile box. The textile box has a hook & loop fastener zone on the outside and can be attached to a wall or the Wera 2go tool transport system thanks to the hook and loop fastener strip that is also included - super easy and removable.


  • Contents:

    • 1x 6002 Joker Double open-ended wrenches, 8 x 10 x 141 mm
    • 1x 350 S PH Phillips-head screwdriver with reduced handle diameter, PH 1 x 80 mm
    • 1x 355 S PZ Phillips-head screwdriver with reduced handle diameter, PZ 1 x 80 mm
    • 1x 335 Screwdriver for slotted screws, 0.6 x 3.5 x 100 mm
    • 1x 160 i VDE Insulated screwdriver for slotted screws, 0.4 x 2.5 x 80 mm
    • 2x 2050 PH Screwdriver for Phillips screws for electronic applications: PH 00×40, PH 0x40
    • 4x 2067 TORX® Screwdriver for TORX® screws for electronic applications: TX 4×40, TX 5×40, TX 8×60, TX 6×40
    • 2x 2035 Screwdriver for slotted screws for electronic applications: 0.40×2.5×80, 0.50×3.0x80
    • 1x 899/4/1 Universal Bit Holder, 1/4″ x 50 mm
    • 2x 851/1 BTZ bits: PH 1×25, PH 2×25
    • 2x 855/1 BTZ bits: PZ 1×25, PZ 2×25
    • 2x 867/1 BTZ TORX® bits: TX 20×25, TX 25×25
    • 1x Bit-Check 7 BiTorsion, empty;
    • 1x 9500 Magnetiser, 48 mm;
    • 1x 9501 Mini bottle opener, 86;
    • 1x 9458 Folding bag Advent calendar 2021, 210 x 30 x 190 mm;
    • 1x Hook and Loop Fastener Strips 30, 200 x 30 mm
Type Advent calendar
Case Fabric
Pieces 24

Trustpilot