Once again Rapid is proud to be playing the part of Santa's Little Helper, by assisting with the distribution of Wera 2020 Advent Calendars! As usual, from December 1st, each day a door of the calendar is opened to reveal a separate tool, gradually building throughout the month into a complete 24-piece tool kit, that includes a matching stubby bottle opener to help release the Christmas spirit.
The Wera Advent calendar 2020 includes a mini screwdriving portable workshop for 17 different screw profiles. The two tool hand holders for sockets and bits enable the set to be used with the most important screw profiles.
It includes 7 sockets, 6 bit sockets in ¼in., and 6x 25mm bits. The 6 bits fit in the new Stubby magazine holder, with a total length of only 65mm, which creates a super small screwdriving workshop. The magnet integrated in the Stubby holder is very compact and gives the user the full range of choices, depending on the screw profile required.
The 'Wobble' extension, with a pivoting angle of 15° in all directions, allows for successful working even in hidden and very narrow working situations. The whole set can be stored and protected in the included textile box. This box has a non-woven zone on the outside and can be easily fixed to a wall or the Wera 2go tool transport system and thanks to the included hook and loop fastener zones is super easy to attach and remove.
- Contents:
- 1x textile box
- 1x stubby bottle opener
- 1x 811 stubby bit holder
- 6x 25mm long screwdriver bits
- 1x Zyklop Mini 3 ratchet wrench
- 13x sockets including hex, star and Torx keys
- 1x 8794 wobble extension
| Type |
Advent calendar |
| Case |
Fabric |
| Pieces |
24 |