Wera 05136424001 9604 Metal rack for T-handle Screwdrivers 214 x 78mm

MPN
05136424001
Brand
Wera
EAN-13
4013288223418
Order Code
08-3279
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.83 £7.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Metal rack for T-handle screwdrivers. The rack can be placed on the workbench or hung on the tool wall. For up to 7 Wera hexagonal socket T-handle screwdrivers.
Metal rack for T-handle screwdrivers. The rack can be placed on the workbench or hung on the tool wall. For up to 7 Wera hexagonal socket T-handle screwdrivers.
Type 9604 Metal rack 2 T-handle 7
Dim (L x W x H) 214 x 110 x 78 mm
Height 78mm
Length 214mm
Number (holders) 7
Weight 510g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot