Wera 05136422001 9602 Magnetic Socket Rail 1/2" empty 30 x 370mm

MPN
05136422001
Brand
Wera
EAN-13
4013288223340
Order Code
08-3278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £24.11 £23.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

1 socket rail, empty. For up to 10 sockets and/or bit sockets with 1/2" drive. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.
1 socket rail, empty. For up to 10 sockets and/or bit sockets with 1/2" drive. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.
Type 9602 Magnetic socket rail. 1/2"
Dim (L x W x H) 370 x 30 x 30 mm
Height 30mm
Length 370mm
Weight 174g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot