Wera 05136421001 9601 Magnetic Socket Rail 3/8" empty 30 x 340mm

MPN
05136421001
Brand
Wera
EAN-13
4013288223333
Order Code
08-3277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £22.55 £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

One socket rail, empty. For up to 10 sockets and/or bit sockets with 3/8" drive. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.
1 socket rail, empty. For up to 10 sockets and/or bit sockets with 3/8" drive. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.
Type 9601 Magnetic socket rail. 3/8"
Dim (L x W x H) 340 x 30 x 30 mm
Height 30mm
Length 340mm
Weight 158g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot