Wera 05136414001 9611 Magnetic Rail For 9 Kraftform Screwdrivers Empty 30x400mm

MPN
05136414001
Brand
Wera
EAN-13
4013288230690
Order Code
08-3275
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Empty magnetic rail. For up to 9 Kraftform screwdrivers. The clips ensure perfect hold und easy access to the tools. With its strong magnet, the rail holds securely to metal surfaces. The rail can also be bolted to the wall.
One magnetic rail, empty. For up to 9 Kraftform screwdrivers. The rail allows temporary attachment to metallic surfaces and, thanks to the strong terminals, ensures reliable clamping and easy access to the tools. The rail can also be bolted to the wall.
Type Tool retaining rail
Dim (L x W) 400 mm x 30 mm
Factory colour Black
Height 30mm
Length 400mm
Number (holders) 9
Weight 190g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot