Wera 05136315001 867/4 Z SB Bits TX 30 x 152mm

Order Code:

08-3268

Brand: Wera MPN: 05136315001 EAN-13: 4013288213938
  • Country of Origin: Czech Republic
  • View All

Discontinued


High quality bit for TORX® socket screws. Tough, for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
Application:TORX® socket screws
Drive:1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders
Design:Tough, for universal use
Type Torx bit
Downforce 1/4" (6.3 mm)
Drive 1/4" (6.3 mm)
Height 8mm
Length 230mm
Size T 30
Weight 45g
Width 60mm

Trustpilot