Wera 05136313001 867/4 Z SB Bits TX 20 x 152mm

MPN
05136313001
Brand
Wera
EAN-13
4013288213914
Order Code
08-3266
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.45
10+ £9.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 10/10/2026

High quality bit for TORX® socket screws. Tough, for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
Application:TORX® socket screws
Drive:1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders
Design:Tough, for universal use
Type Torx bit
Downforce 1/4" (6.3 mm)
Drive 1/4" (6.3 mm)
Height 8mm
Length 230mm
Size T 20
Weight 32g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot