Wera 05136076001 9530 Torque Wrench Set for heat pumps/air conditioning 4 pieces

MPN
05136076001
Brand
Wera
EAN-13
4013288228987
Order Code
08-3253
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £344.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

4-piece Click-Torque torque wrench set with three self-setting exchangeable Joker insert spanners. For the proper tightening of screw connections when installing and repairing refrigeration and air conditioning systems as well as heat pumps. Click torque wrench in the distinctive Wera design. Very robust design with high accuracy as per DIN EN ISO 6789-1:2017-07. Easy setting and saving of the default value. The audible and tactile clicks on reaching the scale values facilitate the safe setting of the desired torque value. The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque value is reached. For clockwise and anti-clockwise torque-control and with 14x18 mm square head insert for mounting corresponding insert tools. With its continuous and parallel jaws, the three self-setting Joker 7880 insert spanners replace several single spanner sizes. The required size is automatically and continuously set when attaching the tool to the hexagon bolt or screw. The ratchet feature ensures fast and consistent screwdriving without removing the tool. By using the corner-width rectangular prisms, a return angle of only 30° can be achieved.
4-piece set; in surface-friendly, compact and extremely robust textile box. Small size and low weight for better mobility.
One Click-Torque X 7 torque wrench with 14x18 mm mounting for insert tools, measuring range 10-100 Nm, accuracy ±4 % of the set value, as per DIN EN ISO 6789-1:2017-07, for clockwise and anti-clockwise torque-control; easy setting and saving of the required torque, with audible and tactile locking when the scale values are reached (fine scale only in Newton meters), audible and tactile release mechanism when the set torque value is reached, ergonomic 2-component handle, 3 self-setting Joker 7880 exchangeable insert spanners with ratchet functionality.
Type Torque wrench set
Length 435mm
Torque Range 100Nm
Downforce 14 x 18 mm socket square
Height 110mm
Torque (min.) 10Nm
Trigger Accuracy 4%
Weight 2550g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot