Wera 05136033001 9621 Belt Holster Set 2 8 pieces

MPN
05136033001
Brand
Wera
EAN-13
4013288227621
Order Code
08-3249
Country of Origin
Czech Republic
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £64.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The tool set for the belt. The tool holster has 5 zones for inserting and accessing the required tools at any time. The holster has a robust construction, is made of tear-resistant material and is also suitable for use in adverse conditions. The included tools can be supplemented or exchanged individually. The holster can be worn on the hips. Ideal for mobile use at different locations.
Kraftform Plus handle for comfortable ergonomic screwdriving, avoiding blisters and calluses. Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. Includes some tools with Lasertip: The tips of Wera Lasertip screwdrivers are microscopically roughened with laser beams. This rough surface "bites" into the screw head and unintentional slipping is a thing of the past. Take it easy tool finder with colour coding by profile and size stamping - for quick and easy identification of the required tool.
Including chiseldriver with pound-thru hexagonal blade made of premium bit material which ensures power transmission without loss even at hammer blows. Some of the screwdrivers are equipped with ball handles, which allows a lot of pressure to be transferred while screwdriving. The palm encloses the handle from above, which allows high torques and high axial forces.
8-piece set
3 Kraftform series 100 VDE screwdrivers; for Phillips-head Phillips (with Lasertip) and slotted screws. 3 Kraftform series 1800 screwdrivers; for Phillips-head screws Phillips and slotted screws (with Lasertip and ball handle). With Take it easy tool finder: Colour coding by profile and size stamping. One chiseldriver for slotted screws; for screwdriving, chiseling, mortising. One rigid, robust holster - can be attached to the belt.
Type Screwdriver set
Height 70mm
Length 240mm
Weight 972g
Width 240mm

Reviews

Be the first to submit a review

Trustpilot