Wera 05136026001 Kraftform Kompakt SH 2 PlumbKit

MPN
05136026001
Brand
Wera
EAN-13
4013288204387
Order Code
86-5883
Country of Origin
Czech Republic
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £129.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This 15-piece tool kit is ideal for a wide range of tasks in the home, garage, workshop, etc.

The set includes:

Joker combination ratchet wrench
Kraftform insulated VDE slotted screwdriver for safe working at up to 1kV
Kraftform Chiseldriver with full length hexagonal blade and integrated impact cap
Hollow shaft nut spinner for nuts on protruding threaded rods
Kraftform blade-holding handle
  • Handy kit for various driving applications
  • Compact and robust case
  • Take It Easy tool finder
Type Screwdriver Set
Number of Pieces 15
Case Fabric
E-mechanic set false
Heating- + sanitary mechanic set true
Height 50mm
Length 240mm
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 1
Number of coaxial tools 0
Number of combination spanners 1
Number of crosshead screwdrivers PH 2
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 4
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 4
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 1
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Bag
Total number of tools 15
Weight 1361g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot