Wera 05136000001 Connector Piece Driver 1/4 25mm Socket Wrench Adapter

Image Representative of Range

Wera 05136000001 Connector Piece Driver 1/4" 25mm Socket Wrench Adapter

MPN
05136000001
Brand
Wera
EAN-13
4013288016997
Order Code
13-5602
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

Wera manufactures this connector piece, which features a 1/4" (6.3 mm) drive and measures 25 mm in length. It is designed for use with screwdrivers, making it ideal for mechanical and assembly tasks requiring precision. This single piece is suitable for professional and industrial applications, providing reliable performance.
Type Connector piece
Drive Size 1/4" (6.3 mm)
Connection size 6.3mm
Height 8mm
Isolation protection 1000 V false
Length 25mm
Rectangular wrench 6.3 mm (1/4 inch)
VDE Tested false
Weight 7.8g
Width 8mm

Reviews

Be the first to submit a review

Trustpilot