Wera 05135938001 Kraftform Electronics Screwdrivers Compact Micro Set of 11

MPN
05135938001
Brand
Wera
EAN-13
4013288178343
Order Code
86-5645
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

This 11-piece set from Wera includes a Kraftform Micro bitholding screwdriver and 10 bits in a range of styles.

The rotating cap on the handle and the fast-turning zone just below the cap allow rapid twisting. This means precision tightening is much easier than with conventional screwdrivers, making this set ideal for use in electronics and by anyone else requiring accurate screwdriving work.


  • Black Point tips ensure long service life and enhanced corrosion protection
  • Bit length 44mm

Set includes 1 each of the following bits: Phillips PH00, PH0, PH1; Torx TX5, TX6; slotted 0.23 x 1.5, 0.4 x 2, 0.5 x 3mm; Hex 1.5 and 2mm.

Type Kraftform Kompakt Micro-Set/11
ESD Safe No
VDE/1000V Approved No
Tip Type Various
E-mechanic set false
Heating- + sanitary mechanic set false
Height 35mm
Height Safe No
Length 155mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 10
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Overall Length Various
Packaging Bag
Tip Size Various
Total number of tools 11
Weight 153g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot