Wera 05135928001 Kraftform Kompakt M 1 Metal Tool Set - 39pc

MPN
05135928001
Brand
Wera
EAN-13
4013288178367
Order Code
86-5940
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £178.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

A compact tool set containing 39 popular screwdriving tools for work on metal, cleverly stored in a durable textile box for low weight and small volume.

It includes the incredibly fast Wera 8000A ¼in. Zyklop Speed ratchet and the Wera 816R ratchet handle, plus a selection of related accessories.


  • Set includes:
  • Zyklop ¼in. square drive speed ratchet
  • ¼in. square drive 150mm extension
  • ¼in. square drive 150mm extension
  • 816R hex driver handle
  • 7x manual and power tool sockets sizes 5.5 to 13mm
  • 1x universal bit holder
  • 13x 89mm long bits
  • 6x hex drive metal twist drill bits diameters 3 to 10mm
  • 6x hex drive combined drill / tap bits diameters 2.5 to 5mm
  • 1x screw gripper for firmly holding screws
  • 1x voltage tester 247
  • Wera type M1, 05135928001
Type Metalworking
Number of Pieces 39
Case Fabric
E-mechanic set false
Heating- + sanitary mechanic set false
Height 65mm
Length 325mm
Number of adjustable wrenches 0
Number of bit inserts 13
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 12
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 1
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 7
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Bag
Total number of tools 39
Weight 1492.4g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot