Wera 05135927001 Kraftform Kompakt SH 1 PlumbKit

MPN
05135927001
Brand
Wera
EAN-13
4013288170132
Order Code
86-5939
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £159.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

A compact tool set containing 25 of the most popular screwdriving tools for plumbing and heating applications, cleverly arranged in a sturdy textile box for minimum weight and volume.


  • Set includes:
  • 1x Zyklop ratchet 8000 A (¼in.) for fast, powerful working
  • 3x Zyklop sockets 8790 HMA for manual and power tools usage
  • 1x Zyklop adaptor 8784 A1 for hex bits
  • 6x 89mm long screwdriver bits
  • 6x TORX® HF bits 867/4 with holding function
  • 1x voltage tester 247
  • 2x Kraftform series 100 slotted screwdrivers 160 i and 160 iS for safe work up to 1000 volts
  • 1x Kraftform Chiseldriver 932 A (slotted) with hex blade extending right through the handle
  • 2x JOKER combination ratchet wrenches with special screw holding plate
  • 2x nutspinners 395 HO with hollow shaft
  • Wera type 05135927001
Type Plumbing
Number of Pieces 25
Case Fabric
E-mechanic set false
Heating- + sanitary mechanic set true
Height 65mm
Length 300mm
Number of adjustable wrenches 0
Number of bit inserts 12
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 1
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 1
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 4
Number of socket inserts 0
Number of socket spanners 3
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Bag
Total number of tools 25
Weight 1660.5g
Width 220mm

Reviews

Be the first to submit a review

Trustpilot