Wera 05135918001 Kraftform Kompakt Zyklop Mini 2 Shallow Socket Set 27pc

MPN
05135918001
Brand
Wera
EAN-13
4013288182180
Order Code
86-5627
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

This 27-piece Zyklop Mini 2 set from Wera includes a range of shallow sockets with a very low height, ideal for working in confined spaces.


  • Drop-forged full steel ratchet with Kraftform handle
  • Manufacturer's part 05135918001

Set includes: Zyklop Mini 1 ratchet; socket adaptor 870/1; Zyklop Mini 2 ratchet; 14 bits - Phillips PH1 and PH2, Pozidriv PZ1 and PZ2, Torx TX 10, TX15, TX20, TX25, TX30 and TX40, Hex-Plus 3, 4, 5 and 6mm; Hexagon 11 sockets 4, 5, 5.5, 6, 7, 8, 10, 12 and 13mm.

Type Metric
Drive Size 1/4in
Number of Pieces 27
E-mechanic set true
Heating- + sanitary mechanic set false
Height 60mm
Length 200mm
Number of adjustable wrenches 0
Number of bit inserts 14
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 2
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 9
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Bag
Total number of tools 27
Weight 566g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot