Wera 05135276001 851/9 4mm Halfmoon Direct Drive Phillips Bit PH1/44/3mm

MPN
05135276001
Brand
Wera
EAN-13
4013288112781
Order Code
54-7294
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.39
10+ £5.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/11/2026

This 4mm Halfmoon direct drive bit from Wera has a 44 x 3mm shaft and is suitable for use with Phillips size PH1 screws.


  • Japanese Camera Industrial Standard
  • Blade length: 20mm
  • Length 44mm
Type Driver Bit
Ball locking false
Connection size 4mm
Drive Type Halfmoon - 4mm
Head Size PH1
Head Type Phillips
Height 4mm
Length 20mm
Number of Pieces 1
Overall Length 44mm
Screwing system Phillips
Size bit 1
Total Length 20mm
Weight 3.8g
Width 4mm

Reviews

Be the first to submit a review

Trustpilot