Wera 05135272001 851/9 4mm Halfmoon Direct Drive Phillips Bit PH0/44/1.8mm

MPN
05135272001
Brand
Wera
EAN-13
4013288112743
Order Code
54-7290
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.10
10+ £5.64
50+ £4.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This 4mm Halfmoon direct drive bit from Wera has a 44 x 1.8mm shaft and is suitable for use with Phillips size PH0 screws.


  • Japanese Camera Industrial Standard
  • Blade length: 20mm
  • Length 44mm
Type Driver Bit
Ball locking false
Connection size 4mm
Drive Type Halfmoon - 4mm
Head Size PH0
Head Type Phillips
Height 4mm
Length 20mm
Number of Pieces 1
Overall Length 44mm
Screwing system Phillips
Size bit 0
Total Length 20mm
Weight 5g
Width 4mm

Reviews

Be the first to submit a review

Trustpilot