Wera 05135222001 867/9 4mm Halfmoon Direct Drive Torx Bit TX3/44/1.7mm

MPN
05135222001
Brand
Wera
EAN-13
4013288112651
Order Code
54-7308
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £17.31
10+ £16.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 16/11/2026

This 4mm Halfmoon direct drive bit from Wera has a 44 x 1.7mm shaft and is suitable for use with Torx size TX3 screws.


  • Length 44mm
Type Insert Bit
Ball locking false
Colour Grey
Connection size 4mm
Drive Type 1/4" Hex
Head Size TX30
Head Type Torx
Height 4mm
Length 44mm
Number of Pieces 1
Overall Length 44mm
Size (TX) 3
Total Length 44mm
Weight 2.4g
Width 4mm
With hole false

Reviews

Be the first to submit a review

Trustpilot