Wera 05134545001 9516 Kneeling Mat & Bottle Opener Comfort & Refreshment Set

MPN
05134545001
Brand
Wera
EAN-13
4013288226075
Order Code
08-3246
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Wera knee and hand mechanic's set, model 05134545001, includes high-quality car repair tools designed for both knee and hand use. This 2-piece set is ideal for automotive maintenance and professional car mechanics. Produced by Wera, it ensures durability and reliability in mechanic applications.
Dim (L x W x H) 280 x 480 x 25 mm
Height 25mm
Length 280mm
Width 480mm

Reviews

Be the first to submit a review

Trustpilot