Wera 05134491001 Kraftform Kompakt 28 - pouch 6 pieces

MPN
05134491001
Brand
Wera
EAN-13
4013288175373
Order Code
08-3245
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Wera compact tools with multi-component Kraftform handle for high working speeds and particularly ergonomic screwdriving. Bit magazine integrated in the handle, for storage of 6 bits. The bayonet blade can be retracted for tight screwdriving situations. It can also be removed for machine operation.The strong permanent magnet guarantees a tight fit of the bits.
Application:Suitable for bits with ¼" - external hexagon drive as per DIN ISO 1173-C 6,3 and Wera connection series 1
Design: Attachment, telescopic, with stainless steel sleeve and strong permanent magnet
Handle:Kraftform with anti-roll protection, multi-component, integrated magazine
Type Tool kit
Factory colour Black
Height 55mm
Length 170mm
Number of bits groove 2
Number of bits hexagon socket 0
Number of bits PH (crosshead) 2
Number of bits PZ (crosshead) 2
Number of bits Torx 0
Number of bits total 6
Number of bits TriWing 0
Number of bits two hole 0
Packaging Bag
Rack size 483 mm (19")
Weight 263g
Width 80mm
With bit ratchet false
With handgrip true
With magnetic holder true

Reviews

Be the first to submit a review

Trustpilot