Wera 05134379001 Premium Plus BiTorsion 1/4in Hexagon Drive Torx Bit TX40 x 25

MPN
05134379001
Brand
Wera
EAN-13
4013288099815
Order Code
54-6604
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 17/11/2026

This TX40 Torx BiTorsion bit from Wera has a special heat-treated softer torsion zone which increases the service life of the tool.


  • Length 25mm
  • Weight 10.6g
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX40
Head Type Torx
Height 10mm
Length 100mm
Number of Pieces 1
Overall Length 25mm
Size (TX) 40
Total Length 25mm
Weight 11g
Width 60mm
With hole false

Reviews

Be the first to submit a review

Trustpilot