Wera 05133285001 Big Pack 900 ScrewDriver Set Kraftform ChiselDriver & Rack 13pc

MPN
05133285001
Brand
Wera
EAN-13
4013288176349
Order Code
86-5882
Country of Origin
Czech Republic
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £87.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

A 14-piece set of Wera Chiseldrivers that are ideal for fastening, chiselling or loosening seized screws. The tools have a high quality hexagonal blade that extends right through the handle, ensuring full transfer of force, even when struck with a hammer. An integrated impact cap and ductile tempered blade enhances durability and prevents splintering or breaking. For those tough fixings, more torque can be applied using the integrated hexagonal bolster - just use an open-ended or ring spanner.
  • All frequently needed screwdriving profiles in a single set
  • Chiseldriver for fastening, chiselling and loosening
  • Impact cap and bolster for the transfer of higher torque
  • Ergonomic handle for fast and low-fatigue working
  • Hard grip zone for high speed and soft grip zone for high torque
  • Hexagonal blade extending through the handle
  • Black Point tip offers an exact fit and optimum corrosion protection
  • Handle markings simplify finding and sorting of tools
  • Hexagonal anti-roll handle feature
  • Includes 2 racks for tidy storage
Type Kraftform Big Pack 900
Number of Pieces 13
ESD Safe No
VDE/1000V Approved No
Tip Type Various
E-mechanic set false
Heating- + sanitary mechanic set false
Height 95mm
Height Safe No
Length 300mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 3
Number of crosshead screwdrivers PZ 3
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 5
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 2
Number of wood borers 0
Overall Length Various
Packaging Carton
Tip Size Various
Total number of tools 13
Weight 2010g
Width 215mm

Reviews

Be the first to submit a review

Trustpilot