Wera 05133165001 950/9 Hex-Plus Multicolour 3 L-key Set Metric BlackLaser 10 pcs

MPN
05133165001
Brand
Wera
EAN-13
4013288230294
Order Code
08-3242
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 4 days

9 L-keys with plastic sleeve (SPKL) made of circular, easy-grip material. The sleeve makes working comfortable even at low temperatures and is easy on the fingers. All L-keys are easily accessible due to their colour coding and size markings. Convenient storage in the 9109 rack that can be set upright on the table or hung on the wall. Clip 9539 integrated in the rack which can be removed for mobile use. On top of that, the rack includes a clever removable 9538 magnetiser that can be used to magnetise (and demagnetise) screws and tool tips; no more struggle to hold the screw with the second hand.
9-piece set, in a rack that can be set upright on the table or hung on the wall thanks to the 9109 wall holder/base; integrated removable clip 9539 for mobile use, integrated removable magnet 9538 for magnetising and demagnetising tool tips
Application:Hexagonal socket screws
Design:BlackLaser surface, with hose sleeve. All L-keys are easily accessible due to their colour coding and size markings.
Tip:Hex-Plus, hexagonal ball tip at the long arm
Type Allen key set
Downforce Allen
Height 80mm
Length 250mm
Screwdriver Features Ball head handle
Weight 783g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot