Wera 05118156001 2052/6 Kraftform Micro Hexagon Screwdrivers, Set of 6

MPN
05118156001
Brand
Wera
EAN-13
4013288032065
Order Code
54-7168
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

This set from Wera includes 6 Kraftform Micro screwdrivers with ball end suitable for use with hexagon socket screws. Supplied in a rack with wall-bracket.


  • Rack length 157mm

Set includes 1 each of the following screwdrivers: SW 0.9 x 40mm, 1.3 x 40mm, 1.5 x 60mm, 2 x 60mm, 2.5 x 60mm, 3 x 60mm.

Type Micro Screwdrivers
ESD Safe No
VDE/1000V Approved No
Tip Type Hex
E-mechanic set false
Heating- + sanitary mechanic set false
Height 55mm
Height Safe No
Length 260mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Overall Length Various
Packaging Carton
Tip Size Various
Total number of tools 6
Weight 235g
Width 210mm

Reviews

Be the first to submit a review

Trustpilot