Wera 05118154001 2067/6BO Kraftform Micro Torx Security Screwdrivers, 6-Pce Set

MPN
05118154001
Brand
Wera
EAN-13
4013288032294
Order Code
54-7086
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

This set from Wera includes 6 Kraftform Micro screwdrivers suitable for use with Torx socket screws with safety pin. Supplied in a rack with wall-bracket.


  • Length 157mm

Set includes 1 each of the following Torx screwdrivers (with bore hole): T7, T8, T9, T10, T15 and T20.

Type Micro Screwdrivers
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Tamperproof Torx
E-mechanic set true
Heating- + sanitary mechanic set false
Height 50mm
Height Safe No
Length 250mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Overall Length Various
Packaging Carton
Tip Size Various
Total number of tools 6
Weight 362.4g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot