Wera 05118132001 2069 Kraftform Micro Nutdriver 1/8"/60

MPN
05118132001
Brand
Wera
EAN-13
4013288032416
Order Code
54-7261
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 02/11/2026

This 1/8in nutdriver from Wera has a chrome-plated round 60mm blade and a 97mm multi-component Kraftform non-roll handle and is suitable for use with hexagon headed nuts, screws and bolts.


  • Blade length: 60mm
  • Length 157mm
  • Handle grip dimensions: 97mm
  • Spanner width: 1/8" (3.2 mm)
  • Weight 19.6g
Type 2069 1/8" x 60 mm
Tip Size 1/8in
Length 60mm
Flexible false
Handle dimensions 98mm
Height 13mm
Isolation protection 1000 V false
Model Handgrip
Suitable for hexagonal bolts true
Suitable for tommy bar false
Total Length 157mm
VDE Tested false
Weight 17.5g
Width 13mm
With tommy bar false
Wrench width 3.17mm

Reviews

Be the first to submit a review

Trustpilot