Wera 05117684001 368 Kraftform Plus Square Socket Screwdriver Size 2/6/100

MPN
05117684001
Brand
Wera
EAN-13
4013288028761
Order Code
54-7940
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/11/2026

This Size 2 square socket screwdriver from Wera has a chrome-plated round 100 x 6mm black point blade. This driver has a 105mm multi-component non-roll Kraftform handle.


  • Length 205mm
  • Weight 99.2g
Length 205mm
ESD Safe No
Tip Type Socket
Tip Size 2
VDE/1000V Approved No
Blade Width 2mm
Height 37mm
Height Safe No
Insulated false
Non Sparking No
Product Type Screwdriver
Weight 92.17g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot