Wera 05117682001 368 Kraftform Plus Square Socket Screwdriver Size 1/4.5/80

MPN
05117682001
Brand
Wera
EAN-13
4013288028747
Order Code
54-7938
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/11/2026

This Size 1 square socket screwdriver from Wera has a chrome-plated round 80 x 4.5mm black point blade. This driver has a 98mm multi-component non-roll Kraftform handle.


  • Length 178mm
  • Weight 65.2g
Length 178mm
ESD Safe No
Tip Type Socket
Tip Size 1
VDE/1000V Approved No
Blade Width 1mm
Height 33mm
Height Safe No
Insulated false
Non Sparking No
Product Type Screwdriver
Weight 65.2g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot