Wera 05117680001 368 Kraftform Plus Square Socket Screwdriver Size 00/3.5/60

MPN
05117680001
Brand
Wera
EAN-13
4013288028723
Order Code
54-7936
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £6.24 £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/11/2026

This Size 00 square socket screwdriver from Wera has a chrome-plated round 60 x 3.5mm black point blade. This driver has an 81mm multi-component non-roll Kraftform handle.


  • Length 141mm
  • Weight 32g
Length 141mm
ESD Safe No
Tip Type Socket
Tip Size 0
VDE/1000V Approved No
Blade Width 0mm
Height 26mm
Height Safe No
Insulated false
Non Sparking No
Product Type Screwdriver
Weight 32g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot