Wera 05104751001 Tap set 7-piece metric Right hand cutting DIN ISO 1173 DIN 31

MPN
05104751001
Brand
Wera
EAN-13
4013288233035
Order Code
18-5168
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    177g 180g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £97.84 £87.53
10+ £84.90
50+ £84.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Wera 05104751001 is a comprehensive 7-piece tap set designed for metric right-hand cutting, conforming to DIN ISO 1173 and DIN 31 standards, making it suitable for precision engineering tasks. The high-quality taps are engineered for creating detailed threads and are equipped with a hexagonal shank for secure power tool fitment, promoting efficiency when used with compatible tools. The set is ideal for applications in machine and tool building, vehicle workshops, and general maintenance where precise threading is essential. As an alternative product identification, it can also be described as 3411018 - Wera 05104751001, catering to various precision threading requirements within industrial and engineering domains.
Type Tap Set
Number of Pieces 7
ESD Safe No
VDE/1000V Approved No
Height 30mm
Length 140mm
Material HSS
Product Type Tap
Thread handedness Right hand cutting
Thread spec metric
Tool Holder 1/4" (6.3 mm)
Weight 180g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot