Wera 05104672001 843 Stepped Drill Bit, 4 to 20mm

MPN
05104672001
Brand
Wera
EAN-13
4013288117632
Order Code
54-7113
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 16/11/2026

This stepped drill bit from Wera has 9 drill steps ranging from 4mm to 20mm and is suitable for use on material up to 4.5mm thick. This bit also has an edge-breaker for use on 1mm sheet metal.


  • Length 75mm
  • 1/4in hexagon drive
Type 843 4 - 20mm
Diameter Range 4 - 20mm
Height 18mm
Length 75mm
Material Suitability Metal
Max. drill diameter 20mm
Max. sheet-metal thickness 4.5mm
Min. drill diameter 4mm
Number of cutting blades 9
Number of drill stages 9
Step Spacing 1mm
Unit of measurement mm
Weight 54.5g
Width 20mm
With edge breaker true

Reviews

Be the first to submit a review

Trustpilot