Wera 05104667001 Tapping Head Metric M4 1/4 Hexagonal Drive 1 piece

Image Representative of Range

Wera 05104667001 Tapping Head Metric M4 1/4" Hexagonal Drive 1 piece

MPN
05104667001
Brand
Wera
EAN-13
4013288117588
Order Code
13-5598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Wera 05104667001 tapping head is a precision machining tool designed for metric M4 threads. Known for its durability, this tool is essential for creating internal threads in materials such as wood and metal. Ideal for tap and die applications, it ensures smooth and accurate threading operations in professional settings.
Type Tapping head
Thread Size M4
Cutting Length 11mm
Height 6mm
Kind of thread Other
Length 35mm
Model Machine tap
Thread Length 11mm
Thread spec metric
Total Length 35mm
Weight 11.4g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot