Wera 05104653001 849/855/867/18 Wood Twist Drill Bits 18-Piece Set

MPN
05104653001
Brand
Wera
EAN-13
4013288111661
Order Code
54-7119
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £77.21 £77.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 26/10/2026

This set from Wera includes 1 Rapidaptor universal bit holder suitable for use with power tools and electronic drills and a selection of 17 wood twist drill bits and bits with 1/4in drive, supplied in a robust belt pouch.


Type Bit set
Diameter Various
Length 140mm
E-mechanic set false
Heating- + sanitary mechanic set false
Height 45mm
Number of adjustable wrenches 0
Number of bit inserts 12
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 5
Packaging Bag
Total number of tools 18
Weight 278.5g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot