Wera 05104652001 848/851/867/19 Metal Twist Drill Bits 19-Piece Set

MPN
05104652001
Brand
Wera
EAN-13
4013288111654
Order Code
54-7118
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This set from Wera includes 1 Rapidaptor universal bit holder suitable for use with power tools and electronic drills and a selection of 18 metal twist drill bits and bits with 1/4in drive, supplied in a robust belt pouch.


Type Bit set
Diameter Various
Overall Length 140mm
Height 45mm
Weight 265g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot