Wera 05104642001 Tapping Head M5 HSS 1/4 Hex Drive for Drilling+Deburring

Image Representative of Range

Wera 05104642001 Tapping Head M5 HSS 1/4" Hex Drive for Drilling+Deburring

MPN
05104642001
Brand
Wera
EAN-13
4013288101525
Order Code
13-5594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 25 despatched in 4 working days

The Wera 05104642001 Tapping Combo Head is a machining tool designed for metric M5 threading. It is part of the tap and die tools category, featuring robust construction for precise threading applications. Typically used in metalworking and repair tasks, this tool ensures reliable performance and durability.
Type Tapping combo head
Thread Size M5
Cutting Length 12mm
Diameter drill 4.2mm
Double sided drill false
Height 14mm
Holding system Hexagon holder
Length 41mm
Plug-in axle with flat end true
Suitable for cast iron false
Suitable for concrete false
Suitable for nonferrous metals true
Suitable for plastic false
Suitable for stainless steel false
Suitable for steel true
Suitable for stone false
Suitable for wood false
Thread Length 12mm
Thread spec metric
Total Length 41mm
Weight 12g
Width 78mm
With centre drill false

Reviews

Be the first to submit a review

Trustpilot