Wera 05104641001 Tapping Combo Head M4 for Drilling & Thread Cutting

Image Representative of Range

Wera 05104641001 Tapping Combo Head M4 for Drilling & Thread Cutting

MPN
05104641001
Brand
Wera
EAN-13
4013288101518
Order Code
13-5593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Wera 05104641001 is a tapping combo head designed for metric M4 applications, offering precision in threading tasks. This machining tool is ideal for intricate tap and die work, ensuring reliable and efficient performance. Perfect for professional or industrial use, it excels in creating accurate threads in a variety of materials.
Type Tapping combo head
Thread Size M4
Cutting Length 12mm
Diameter drill 3.3mm
Double sided drill false
Height 24mm
Holding system Hexagon holder
Length 39mm
Plug-in axle with flat end true
Suitable for cast iron false
Suitable for concrete false
Suitable for nonferrous metals true
Suitable for plastic false
Suitable for stainless steel false
Suitable for steel true
Suitable for stone false
Suitable for wood false
Thread Length 12mm
Thread spec metric
Total Length 39mm
Weight 14.5g
Width 70mm
With centre drill false

Reviews

Be the first to submit a review

Trustpilot