Wera 05104632001 Countersink 10.4mm 1/4 Hex DIN 335-C 3-Edge 90°

Image Representative of Range

Wera 05104632001 Countersink 10.4mm 1/4 Hex DIN 335-C 3-Edge 90°

MPN
05104632001
Brand
Wera
EAN-13
4013288101464
Order Code
13-5590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Wera manufactures the 846 05104632001 Countersink, featuring a 10.4 mm diameter and a 1/4 inch (6.3 mm) shank size. This precision machining tool is ideal for creating smooth, conical recesses in materials. Common applications include preparing holes for flathead screws in woodworking or metalworking projects.
Type Countersink
Diameter 10.4mm
Cutting Length 20mm
DIN Standard DIN 335-C
Double sided drill false
Height 24mm
Holding system Hexagon holder
Length 115mm
Number of Blades 3
Plug-in axle with flat end true
Suitable for cast iron false
Suitable for concrete false
Suitable for nonferrous metals true
Suitable for plastic false
Suitable for stainless steel false
Suitable for steel true
Suitable for stone false
Suitable for wood false
Tool Holder 1/4" (6.3 mm)
Total Length 34mm
Weight 20g
Width 60mm
With centre drill false
Working Length 20mm

Reviews

Be the first to submit a review

Trustpilot