Wera 05100100001 Voltage Tester 247 3 x 70mm

MPN
05100100001
Brand
Wera
EAN-13
4013288181664
Order Code
97-5911
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/10/2026

Wera high quality voltage tester with additional resistor for total safety.
Application: Voltage testing with a range from 150 - 250 Volts.
Blade Length: 70mm.
Overall Length: 142mm.


Length 200mm
ESD Safe No
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No
Background lighting LC-indication false
Blade Width 3mm
Contact less voltage detection false
Continuity test false
Current supply From test object (without battery)
Data hold false
Height 25mm
Height Safe No
Indication of direction of field rotation false
Internal base load false
Load switchable false
Measuring circuit category None
Measuring point lightning false
Non Sparking No
Product Type Screwdriver
Resistance indication Optic
Resistance measurement 0Ohm
Resistance test range 0 - 0kOhm
Single pole phase indication true
Test prod protection false
Type of test 1-pole
Usable at precipitation false
Voltage indication Glow lamp
Voltage measurement range 150 - 250V
Weight 38.8g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot