Wera 05078210001 7773 Square Drive Insert for Torque Wrenches, 1/2in

MPN
05078210001
Brand
Wera
EAN-13
4013288023766
Order Code
54-8001
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £47.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 30/10/2026

This square drive insert from Wera has a 1/2in drive and a diameter of 22mm.


  • Height 22mm
  • Width 14mm
  • Weight 78g
Type Insert
Drive Size 1/2in
Length 122mm
Connection size 12.7mm
Construction ratchet true
Height 30mm
Insulated false
Isolation protection 1000 V false
Reversible false
Suitable for bits false
Suitable for sockets true
Trough-feed model true
Universal joint false
VDE Tested false
Weight 92g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot