Wera 05078200001 7773 Square Drive Insert for Torque Wrenches, 1/4in

MPN
05078200001
Brand
Wera
EAN-13
4013288023742
Order Code
54-7999
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £41.37
10+ £39.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 30/10/2026

This square drive insert from Wera has a 1/4in drive and a diameter of 22mm.


  • Height 22mm
  • Width 14mm
  • Weight 62g
Type Insert
Drive Size 1/4in
Length 17.5mm
Connection size 6.3mm
Construction ratchet true
Height 21mm
Insulated false
Isolation protection 1000 V false
Reversible false
Suitable for bits false
Suitable for sockets true
Trough-feed model true
Universal joint false
VDE Tested false
Weight 78.5g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot