Wera 05075876001 7516 VDE Kraftform Safe-Torque Speed Torque Sdriver 2.4-4.0 Nm

MPN
05075876001
Brand
Wera
EAN-13
4013288233585
Order Code
86-6678
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    231g 249g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £83.30 £81.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

VDE-insulated torque wrench handle with 9 mm hexagon mounting; solely for Wera Kraftform Kompakt VDE blades. For professional screwdriving/fine adjustment AND for torque operated screwdriving. Slip-over torque function which can not be overtightened - for clockwise/counterclockwise torque operation.

With five selectable tightening torques clockwise/counterclockwise (2.4; 2.8; 3.2; 3.6; 4.0 Nm), which can be set very quickly. One fixed position (Torque Lock) for unlimited loosening and tightening moments. With fast-rotating sleeve for easy wielding of the tool whilst screwdriving.


  • VDE bladeholding torque screwdriver 7516 with 5 pre-set values (2.4; 2.8; 3.2; 3.6; 4.0 Nm)
  • Speed: Extremely fast setting of desired torque values
  • Safe: Slip-over torque function which can not be overtightened - for clockwise/counterclockwise torque operation
  • Torque Lock function: for high tightening and loosening moments without torque
Type Torque Screwdriver
Length 199mm
Height 36mm
Weight 231g
Width 66mm

Reviews

Be the first to submit a review

Trustpilot