Wera 05075850001 7515/7 Kraftform Safe-Torque Speed Bicycle 1 7 pieces

MPN
05075850001
Brand
Wera
EAN-13
4013288228321
Order Code
08-3174
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £80.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

7-piece tool set. For professional screwdriving/professional fine adjustment AND for torque-controlled screwdriving. Secure slip-over torque mechanism with quick clockwise/counterclockwise setting and five selectable tightening torques (2.0; 3.0; 4.0; 5.0; 6.0 Nm) and one fixed position (Torque Lock) for unlimited loosening and tightening moments. Quick-release holder for high robustness. Ideal for bike operations. Suitable for bits with 1/4" external hexagon drive. 6 tough bits (50 mm length), profile and size of the bits are easily recognized thanks to the Wera Take it easy Tool finder with its colour codes and labels.
7-piece set
Folding pouch with one torque screwdriver 7515 with easy quick torque setting and 6 tough bits (50 mm length), with Wera Take it easy Tool finder: size stamping and colour coding by output to help you find the required bit easily
Type Bit set
Drive Size 1/4"
Length 165mm
Height 55mm
Weight 370g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot