Wera 05075832001 Safe-Torque A 2 Set 1, 1/4" Hexagonal, 2-12 Nm, 23 pc

MPN
05075832001
Brand
Wera
EAN-13
4013288223043
Order Code
86-6597
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £297.02 £291.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Wera 05075832001 Safe-Torque A 2 Set 1, 1/4" Hexagonal, 2-12 Nm, 23 pc

23-piece set; in surface-friendly, compact and extremely robust textile box. Small size and low weight for better mobility.
1 Safe-Torque A 2 torque wrench with 1/4" hexagonal drive, measuring range 2-12 Nm; for controlled clockwise and counterclockwise torque operation; tightening and loosening with or without torque, disengageable torque function (Torque Lock function); 72 teeth; low return angle of 5°; easy setting and saving of the desired torque value, with audible and tactile locking when the scale values are reached, slip-over release mechanism when the set torque is reached; ergonomic 2-component handle; 9 Zyklop sockets, 12 bits (1/4", 50 mm long), one connector for sockets (1/4" external hexagon to 1/4" external square head).


  • Slip-over release mechanism - the set torque can never be overtightened
Type Safe-Torque Set
Drive Size 1/4
Length 275mm
Height 65mm
Pieces 23
Range 2 to 12
Weight 1070g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot