Wera 05075810001 7510 Kraftform Safe-Torque Speed Torque Screwdriver 1-3 Nm 1/4"

MPN
05075810001
Brand
Wera
EAN-13
4013288230669
Order Code
08-3172
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £64.63 £64.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

For professional screwdriving/fine adjustment AND for torque-controlled screwdriving. Secure slip-over torque mechanism with quick setting for five selectable clockwise/counterclockwise tightening torques (1.0; 1.5; 2.0; 2.5; 3.0 Nm) and one fixed position (Torque Lock) for unlimited loosening and tightening moments. Quick-release holder for high robustness. Suitable for bits with 1/4" external hexagon drive.
Application:Suitable for bits with 1/4" external hexagon drive
Design:Five selectable maximum tightening torques and one fixed position; bit mounting with ±10 % precision. Digital torque value display. Reliable signal when the set torque is reached.
Handle:Kraftform, multi-component
Type Torque screwdriver
Drive Size 1/4" (6.3 mm)
Length 147.50mm
Height 35mm
Range of use Workshop
Weight 212.5g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot